Filter Your Search
1 - 3 of 3 results
|
VS-ST330C16L0L
Vishay Intertechnologies
|
$127.0304 | Yes | Active | 1.9 V | 650 kA | 50 mA | 600 mA | 200 mA | 1.6 kV | 1.23 kA | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 9.42 kA | 50 mA | 1.6 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
ST330C16L0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.6 kV | 1.23 kA | SCR | SINGLE | 100 µs | 3 V | 50 mA | 1.6 kV | TO-200AC | O-MXDB-X4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MXDB-X4 | 4 | B-PUK | |||||||||
|
ST330C16L0L
International Rectifier
|
Check for Price | No | Transferred | 650 kA | 50 mA | 600 mA | 200 mA | 1.6 kV | 1.23 kA | SCR | SINGLE | 100 µs | 3 V | 16 kA | 50 mA | 1.6 kV | TO-200AC | O-MXDB-X4 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MXDB-X4 | 4 | B-PUK |