Filter Your Search
1 - 2 of 2 results
|
ST330C16L3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.6 kV | 1.23 kA | SCR | SINGLE | 100 µs | 3 V | 50 mA | 1.6 kV | TO-200AC | O-MXDB-X4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MXDB-X4 | 4 | B-PUK | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST330C16L3L
International Rectifier
|
Check for Price | No | No | Transferred | 650 kA | 50 mA | 600 mA | 200 mA | 1.6 kV | 1.23 kA | SCR | SINGLE | 100 µs | 3 V | 16 kA | 50 mA | 1.6 kV | TO-200AC | O-MXDB-X4 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MXDB-X4 | 4 | B-PUK | compliant | EAR99 | 8541.30.00.80 |