Filter Your Search
1 - 1 of 1 results
|
|
ST413RAM192KTH
Coilcraft Inc
|
Check for Price | Yes | Active Unconfirmed | GENERAL PURPOSE INDUCTOR | 1.9 µH | 180 mΩ | 10 % | YES | 2.5 MHz | 1 A | 126 MHz | FERRITE | 23 | 1008 | RF INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.92 mm | 2.79 mm | CHIP | EAR99 | 8504.50.80.00 |