Parametric results for: ST6210BM1 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: st6210bm1
Select parts from the table below to compare.
Compare
Compare
package
ST6210BM1
STMicroelectronics
Check for Price Obsolete 8 8 MHz 2048 64 8 MHz 12 1 YES 5 V MICROCONTROLLER CMOS 3 TO 6 V @ 2 MHZ; ROM PROTECT; USER SELECTABLE DATA ROM NO NO NO FIXED POINT YES NO YES 1 8 8 NO MROM 6 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC 0.300 INCH, PLASTIC, SO-20 20 8542.31.00.15
package
ST6210BM1/XXX
STMicroelectronics
Check for Price Obsolete 8 8 MHz 1836 64 ST6200 8 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 NO MROM 3.5 mA 6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.95 mm 7.5 mm 12.8 mm SOIC 0.300 INCH, PLASTIC, SOP-20 20 8542.31.00.15