Filter Your Search
1 - 10 of 57 results
|
ST62T65CM6
STMicroelectronics
|
$3.2400 | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP-28 | 28 | compliant | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
ST6260BB1
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 8 MHz | 13 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 4 MHZ; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
ST6260BB6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 8 MHz | 13 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 4 MHZ; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6.6 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ST6265BM6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | 8 MHz | 21 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 4 MHZ; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6.6 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ST6265BB6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||
|
ST6265BM6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | 28 | unknown | 8542.31.00.01 | |||||||||||||||
|
ST62T62CM3
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | unknown | 8542.31.00.01 | ||||||||||||
|
ST6265BM1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | 28 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ST6260BM6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 13 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
ST62T62CN6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | STMICROELECTRONICS | SOIC | PLASTIC, SSOP-16 | 16 | unknown | 8542.31.00.01 |