Filter Your Search
1 - 4 of 4 results
|
ST700C18L2PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 910 kA | 80 mA | 600 mA | 200 mA | 1.8 kV | 1.857 kA | SCR | SINGLE | 150 µs | 3 V | 16 kA | 80 mA | 1.8 kV | TO-200AC | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | B-PUK | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST700C18L2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 910 kA | 80 mA | 600 mA | 200 mA | 1.8 kV | 1.857 kA | SCR | SINGLE | 150 µs | 3 V | 16 kA | 80 mA | 1.8 kV | TO-200AC | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | B-PUK | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST700C18L2
International Rectifier
|
Check for Price | No | No | Transferred | 910 kA | 80 mA | 600 mA | 200 mA | 1.8 kV | 1.857 kA | SCR | SINGLE | 150 µs | 3 V | 16 kA | 80 mA | 1.8 kV | TO-200AC | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | B-PUK | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST700C18L2L
International Rectifier
|
Check for Price | No | Obsolete | 910 kA | 80 mA | 600 mA | 200 mA | 1.8 kV | 1.857 kA | SCR | SINGLE | 150 µs | 3 V | 16 kA | 80 mA | 1.8 kV | TO-200AC | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | B-PUK | compliant | EAR99 | 8541.30.00.80 |