Filter Your Search
1 - 1 of 1 results
|
ST780C06L0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1400 kA | 80 mA | 600 mA | 200 mA | 600 V | 2.7 kA | SCR | SINGLE | 150 µs | 500 V/us | 3 V | 24 kA | 80 mA | 600 V | TO-200AC | O-MEDB-N2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | B-PUK | compliant | EAR99 | 8541.30.00.80 |