Filter Your Search
1 - 1 of 1 results
|
STD5020GM-0.001M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 1 kHz | 2 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS | ALSO COMPATIBLE WITH TTL O/P | YES | 100 mA | 5.25 V | 4.75 V | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | DIP4/14,.3 | unknown | Clock |