Filter Your Search
1 - 1 of 1 results
|
|
STDRIVEG211QTR
STMicroelectronics
|
Check for Price | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | PUSH-PULL | 2.4 A | 60 ns | 60 ns | HALF BRIDGE BASED GAN FET DRIVER | YES | 1 | TRUE | 3.5 mA | 20 V | 7.5 V | 20 V | 7.5 V | YES | R-XQCC-N18 | 125 °C | -40 °C | 18 | UNSPECIFIED | QCCN | LCC18,.16X.2,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 1.047 mm | 4 mm | QFN-18 | EAR99 | 8542.39.00.60 |