Filter Your Search
1 - 1 of 1 results
|
|
STDRIVEG611QTR
STMicroelectronics
|
$2.4235 | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | PUSH-PULL | 2.4 A | 60 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 3.5 mA | 18 V | 10.7 V | 20 V | 7.5 V | YES | R-XQCC-N18 | e4 | 3 | 125 °C | -40 °C | 260 | 18 | UNSPECIFIED | HVQCCN | LCC18,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 1.047 mm | 4 mm | QFN-18 | EAR99 | 8542.39.00.60 |