Filter Your Search
1 - 2 of 2 results
|
STK11C48-N25I
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE/RECAL EEPROM SOFTWARE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 750 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | SIMTEK CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK11C48-N25I
Simtek Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE/RECAL EEPROM SOFTWARE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 750 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | SIMTEK CORP | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.41 |