Filter Your Search
1 - 10 of 24 results
|
STK11C68-L25I
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
STK11C68-L45
Simtek Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | e0 | 70 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | CERAMIC, LCC-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
STK11C68-L25
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | e0 | 70 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | QLCC | 28 | |||||||||
|
STK11C68-L45I
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 21 mA | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | 0.350 INCH, CERAMIC, MO-041, LCC-28 | not_compliant | EAR99 | 8542.32.00.41 | QLCC | 28 | |||||||||||
|
STK11C68-L30
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 80 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 240 | 28 | CERAMIC | QCCN | LCC28(UNSPEC) | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | SIMTEK CORP | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||
|
STK11C68-L30I
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 85 µA | CMOS | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC | QCCN | LCC28(UNSPEC) | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | SIMTEK CORP | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||
|
STK11C68-L30M
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/10000 CYCLES | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 | QLCC | 28 | ||||
|
STK11C68-L25I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | QLCC | 28 | ||||||||
|
STK11C68-L35
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 23 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | 1 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | 0.350 INCH, CERAMIC, MO-041, LCC-28 | not_compliant | EAR99 | 8542.32.00.41 | QLCC | 28 | ||||||||||||
|
STK11C68-L35
Simtek Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | e0 | 70 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | CERAMIC, LCC-28 | unknown | EAR99 | 8542.32.00.41 |