Filter Your Search
1 - 2 of 2 results
|
STK11C88-W20
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 22 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK11C88-W20
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 22 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | DIP, | unknown | EAR99 | 8542.32.00.41 |