Filter Your Search
1 - 3 of 3 results
|
STK12C68-5K55M
Simtek Corporation
|
$750.0620 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.14 mm | 35.56 mm | 7.62 mm | SIMTEK CORP | 0.300 INCH, CERAMIC, DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
STK12C68-5K55M
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.14 mm | 35.56 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERAMIC, MO-058, DIP-28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 | ||||||
|
STK12C68-5K55M
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | COMMERCIAL | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.14 mm | 35.56 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, CERAMIC, DIP-28 | unknown | DIP | 28 |