Filter Your Search
1 - 6 of 6 results
|
STK12C68-WF25I
Simtek Corporation
|
$12.0007 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
STK12C68-WF25I
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 2.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 | ||||
|
STK12C68-WF25
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | 0.600 INCH, PLASTIC, DIP-28 | unknown | DIP | 28 | ||||||||
|
STK12C68-WF25I
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | 0.600 INCH, PLASTIC, DIP-28 | unknown | DIP | 28 | |||||||
|
STK12C68-WF25
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 | ||||
|
STK12C68-WF25
Simtek Corporation
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.41 |