Filter Your Search
1 - 3 of 3 results
|
STK14C88-3NF35TR
Simtek Corporation
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.725 mm | 7.51 mm | SIMTEK CORP | 0.300 INCH, PLASTIC, SOIC-32 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
STK14C88-3NF35TR
Rochester Electronics LLC
|
Check for Price | Not Recommended | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | COMMERCIAL | e3 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.505 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 32 | ||||||||||
|
STK14C88-3NF35TR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.726 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 |