Filter Your Search
1 - 10 of 32 results
|
STK14C88-C35I
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
STK14C88C-5C35M
Cypress Semiconductor
|
Check for Price | Yes | Transferred | e4 | 1 | 220 | GOLD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
STK14C88-C35I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 32 | ||||
|
STK14C88-C25
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 97 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
STK14C88-C35M
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
STK14C88C-5C35MTR
Cypress Semiconductor
|
Check for Price | Yes | Transferred | e4 | 1 | 220 | GOLD | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
STK14C88-C35
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 32 | |||||
|
STK14C88-C25
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 97 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 32 | |||||
|
STK14C88C-5C35M
Infineon Technologies AG
|
Check for Price | Yes | Active | e4 | 1 | 220 | NOT SPECIFIED | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
STK14C88-C45M
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |