Filter Your Search
1 - 2 of 2 results
|
STK14CA8-W35I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 300 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK14CA8-W35I
Simtek Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 300 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | SIMTEK CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 |