Parametric results for: STK16C68-S35I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stk16c68s35i
Select parts from the table below to compare.
Compare
Compare
STK16C68-S35I
Simtek Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1.5 mA 75 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 240 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP SOP, SOP28,.5 unknown EAR99 8542.32.00.41
STK16C68-S35I
Cypress Semiconductor
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1.5 mA 75 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 240 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP SOP, SOP28,.5 unknown EAR99 8542.32.00.41 SOIC 28