Parametric results for: STK16C88-S25 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: stk16c88s25
Select parts from the table below to compare.
Compare
Compare
STK16C88-S25
Simtek Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 97 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 240 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP SOP, SOP28,.5 unknown EAR99 8542.32.00.41
STK16C88-S25I
Simtek Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 240 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP SOP, SOP28,.5 unknown EAR99 8542.32.00.41
STK16C88-S25
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 97 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 240 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP SOP, SOP28,.5 unknown EAR99 8542.32.00.41 SOIC 28
STK16C88-S25I
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 240 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP SOP, SOP28,.5 unknown EAR99 8542.32.00.41 SOIC 28