Filter Your Search
1 - 2 of 2 results
|
STK16C88-WF45I
Simtek Corporation
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
STK16C88-WF45I
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, MS-011, DIP-28 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 |