Filter Your Search
1 - 2 of 2 results
|
STK20C04-WF45I
Simtek Corporation
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 750 µA | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||
|
STK20C04-WF45I
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 750 µA | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 |