Filter Your Search
1 - 4 of 4 results
|
STK25C48-W25I
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE TO EEPROM BY AUTOSTORE: RECALL SOFTWRARE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 31.75 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK25C48-W25
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE TO EEPROM BY AUTOSTORE: RECALL SOFTWRARE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 240 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 31.75 mm | 15.24 mm | SIMTEK CORP | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.41 | |||
|
STK25C48-W25
Simtek Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE TO EEPROM BY AUTOSTORE: RECALL SOFTWRARE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 240 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 31.75 mm | 15.24 mm | SIMTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | |||||
|
STK25C48-W25I
Simtek Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE TO EEPROM BY AUTOSTORE: RECALL SOFTWRARE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 31.75 mm | 15.24 mm | SIMTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 |