Filter Your Search
1 - 1 of 1 results
|
STLED325QTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | STANDARD | CONSTANT-CURRENT | SERIAL | CMOS | DIGIT | 5-DIGIT | 400 kHz | LED DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 | 32 | EAR99 | 8542.39.00.60 |