Parametric results for: STM32F091CCU6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: stm32f091ccu6
Select parts from the table below to compare.
Compare
Compare
STM32F091CCU6
STMicroelectronics
$4.4474 Buy Yes Active 32 48 MHz 262144 32768 CORTEX-M0 32 MHz 38 10 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE YES YES YES YES 12 8 YES FLASH 30.3 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 650 µm 7 mm 7 mm HVQCCN, LCC48,.27SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F091CCU6TR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 262144 32768 327680 CORTEX-M0 32 MHz 38 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm HVQCCN, LCC48,.27SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F091CCU6XXX
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 262144 32768 327680 CORTEX-M0 32 MHz 38 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm HVQCCN, LCC48,.27SQ,20 Compliant 3A991.a.2 8542.31.00.25