Filter Your Search
1 - 1 of 1 results
|
STM32F100R8T6BTR
STMicroelectronics
|
$4.6092 | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | QFP | LFQFP, QFP64,.47SQ,20 | 64 | Compliant | EAR99 | 8542.31.00.01 |