Filter Your Search
1 - 4 of 4 results
|
STM32F103CBU7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 37 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | QCCN, LCC48,.27SQ,20 | Compliant | 8542.31.00.01 | ||||||
|
|
STM32F103CBU7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 37 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | QCCN, LCC48,.27SQ,20 | Compliant | 8542.31.00.01 | ||
|
STM32F103CBU7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 37 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 50.3 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | QCCN, LCC48,.27SQ,20 | Compliant | 8542.31.00.01 | ||||||
|
|
STM32F103CBU7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 37 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50.3 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | QCCN, LCC48,.27SQ,20 | Compliant | 8542.31.00.01 |