Parametric results for: STM32F105VB under Microcontrollers

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
Manufacturer Part Number: stm32f105vb
Select parts from the table below to compare.
Compare
Compare
package
STM32F105VBT6
STMicroelectronics
$5.1125 Buy Yes Active 32 72 MHz 131072 65536 CORTEX-M3 25 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F105VBH6VXXXTR
STMicroelectronics
Check for Price Buy Active Unconfirmed 32 72 MHz 25 MHz 80 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 2 V 100 BGA SQUARE GRID ARRAY BALL 800 µm BOTTOM 10 mm 10 mm BGA, Unknown 8542.31.00.01
package
STM32F105VBT7XXX
STMicroelectronics
Check for Price Buy Active 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 12 8 YES FLASH 66 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.a.2 8542.31.00.25 QFP 100
package
STM32F105VBH7VXXX
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 131072 32768 CORTEX-M3 25 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 105 °C -40 °C 100 PLASTIC/EPOXY LFBGA BGA100,10X10,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm LFBGA, BGA100,10X10,32 Compliant 8542.31.00.01 BGA 100
package
STM32F105VBH7XXXTR
STMicroelectronics
Check for Price Buy Yes Active Unconfirmed 32 72 MHz 131072 32768 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 12 8 YES FLASH 68.4 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY FBGA BGA100,10X10,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 10 mm 10 mm FBGA, BGA100,10X10,32 Compliant 3A991.a.2 8542.31.00.25
package
STM32F105VBT7VXXX
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 131072 32768 CORTEX-M3 25 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 100
package
STM32F105VBT7VTR
STMicroelectronics
Check for Price Buy Yes Active Unconfirmed 32 72 MHz 131072 32768 CORTEX-M3 25 MHz 80 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 100
STM32F105VBH7VXXXTR
STMicroelectronics
Check for Price Buy Active Unconfirmed 32 72 MHz 25 MHz 80 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 2 V 100 BGA SQUARE GRID ARRAY BALL 800 µm BOTTOM 10 mm 10 mm BGA, Unknown 8542.31.00.01
package
STM32F105VBH7XXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 12 8 YES FLASH 68.4 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFBGA BGA100,10X10,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm LFBGA, BGA100,10X10,32 Compliant 3A991.a.2 8542.31.00.25 BGA 100
package
STM32F105VBH6XXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 80 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 12 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFBGA BGA100,10X10,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm LFBGA, BGA100,10X10,32 Compliant 3A991.a.2 8542.31.00.25 BGA 100