Parametric results for: STM32F205RGT6 under Microcontrollers

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: stm32f205rgt6
Select parts from the table below to compare.
Compare
Compare
package
STM32F205RGT6
STMicroelectronics
$14.1767 Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
STM32F205RGT6W
STMicroelectronics
$17.4157 Yes Not Recommended 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F205RGT6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.a.2 8542.31.00.25
STM32F205RGT6V
STMicroelectronics
Check for Price Yes Not Recommended 32 120 MHz 32 24 26 MHz 51 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.8 V e3 3 260 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, Compliant 3A991.A.2 8542.31.00.01 LQFP 64 10x10x1.4
package
STM32F205RGT6TR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
STM32F205RGT6VXXX
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.a.2 8542.31.00.25
STM32F205RGT6XXXTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 10 mm 10 mm QFP, QFP64,.47SQ,20 Compliant 3A991.a.2 8542.31.00.25
STM32F205RGT6VTR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 81 mA 3.6 V 2.1 V S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.a.2 8542.31.00.25