Filter Your Search
1 - 8 of 8 results
|
|
STM32F207IGH6
STMicroelectronics
|
$13.1291 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 600 µm | BOTTOM | 610 µm | 10 mm | 10 mm | BGA | VFBGA, BGA201,15X15,25 | 176 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
|
STM32F207IGH6VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 140 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.1 V | S-PBGA-B201 | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | VFBGA, BGA201,15X15,25 | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||||||||
|
|
STM32F207IGH6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 140 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | BGA | VFBGA, BGA201,15X15,25 | 176 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||||
|
|
STM32F207IGH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | 10 mm | 10 mm | FBGA, BGA201,15X15,25 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||||||||||||||||||
|
|
STM32F207IGH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 140 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | BGA | VFBGA, BGA201,15X15,25 | 176 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
|
STM32F207IGH6VXXX
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 140 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.1 V | S-PBGA-B201 | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | VFBGA, BGA201,15X15,25 | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||||||||
|
|
STM32F207IGH6J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 10 mm | 10 mm | FBGA, BGA201,15X15,25 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
|
STM32F207IGH6U
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 10 mm | 10 mm | FBGA, BGA201,15X15,25 | Compliant | 3A991.a.2 | 8542.31.00.25 |