Parametric results for: STM32F412RGT6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32f412rgt6tr
Select parts from the table below to compare.
Compare
Compare
STM32F412RGT6TR
STMicroelectronics
$8.5776 Yes Active 32 100 MHz 1048576 262144 65536 CORTEX-M4 26 MHz 50 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 16 4 8 8 YES FLASH 42.85 mA 3.6 V 1.7 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LQFP-64 3A991.A.2 8542.31.00.25