Parametric results for: STM32F412RGT7TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32f412rgt7tr
Select parts from the table below to compare.
Compare
Compare
STM32F412RGT7TR
STMicroelectronics
Check for Price Buy Yes Active 32 100 MHz 1048576 262144 CORTEX-M4 26 MHz 50 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 16 4 8 8 YES FLASH 44.28 mA 3.6 V 1.7 V S-PQFP-G64 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LQFP-64 3A991.a.2 8542.31.00.25 2017-12-19