Filter Your Search
1 - 1 of 1 results
|
|
STM32F412RGY7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 262144 | CORTEX-M4 | 26 MHz | 50 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 4 | 8 | 8 | YES | FLASH | 44.28 mA | 3.6 V | 3.3 V | R-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 585 µm | 3.623 mm | 3.651 mm | WLCSP-64 | 3A991.a.2 | 8542.31.00.25 | 2017-12-19 |