Parametric results for: STM32F439VGT6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: stm32f439vgt6
Select parts from the table below to compare.
Compare
Compare
STM32F439VGT6
STMicroelectronics
$9.7065 Yes Active 32 180 MHz 1048576 262144 CORTEX-M4F 50 MHz 82 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 5A992.C 8542.31.00.01
package
STM32F439VGT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 CORTEX-M4F 26 MHz 82 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, Compliant 3A991.a.2 8542.31.00.25
package
STM32F439VGT6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 262144 CORTEX-M4F 26 MHz 82 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.a.2 8542.31.00.25
STM32F439VGT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 262144 CORTEX-M4F 16 26 26 MHz 82 17 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 2 8 YES FLASH 140 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm QFP, QFP100,.63SQ,20 Compliant 3A991.a.2 8542.31.00.25