Parametric results for: STM32L052R6H6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: stm32l052r6h6
Select parts from the table below to compare.
Compare
Compare
package
STM32L052R6H6
STMicroelectronics
$0.7216 Yes Active 32 32 MHz 32768 CORTEX-M0 32 MHz 50 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 7 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B64 e1 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.A.2 8542.31.00.01
package
STM32L052R6H6D
STMicroelectronics
Check for Price Yes Active 32 32 MHz 32768 CORTEX-M0 32 MHz 50 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.a.2 8542.31.00.25
package
STM32L052R6H6TR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 32768 CORTEX-M0 32 MHz 50 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 7 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.a.2 8542.31.00.25
package
STM32L052R6H6DTR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 32768 CORTEX-M0 32 MHz 50 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.a.2 8542.31.00.25