Filter Your Search
1 - 10 of 10 results
|
STM32L151R6H6DTR
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 32 MHz | 32768 | 10240 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | BGA | TFBGA, BGA64,8X8,20 | 64 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
STM32L151R6H6A
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
STM32L151R6H6TTR
STMicroelectronics
|
Check for Price | Active Unconfirmed | 32 | 32 MHz | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 64 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | TFBGA, | Unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
STM32L151R6H6TR
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 32 MHz | 32768 | 10240 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | BGA | TFBGA, BGA64,8X8,20 | 64 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
STM32L151R6H6ADTR
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 32 MHz | 32768 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||||||
|
STM32L151R6H6T
STMicroelectronics
|
Check for Price | Active Unconfirmed | 32 | 32 MHz | 24 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 64 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | TFBGA, | Unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
STM32L151R6H6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||||||
|
STM32L151R6H6D
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 32 MHz | 32768 | 10240 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | BGA | TFBGA, BGA64,8X8,20 | 64 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
STM32L151R6H6AD
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 32 MHz | 32768 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||||||
|
STM32L151R6H6
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 32 MHz | 32768 | 10240 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | BGA | TFBGA, BGA64,8X8,20 | 64 | Compliant | 3A991.A.2 | 8542.31.00.01 |