Parametric results for: STM32L151R8H6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32l151r8h6tr
Select parts from the table below to compare.
Compare
Compare
package
STM32L151R8H6TR
STMicroelectronics
Check for Price Buy Yes Not Recommended 32 32 MHz 65536 10240 CORTEX-M3 32 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm BGA TFBGA, BGA64,8X8,20 64 Compliant 3A991.A.2 8542.31.00.01