Filter Your Search
1 - 4 of 4 results
|
STM32L151RBH6A
STMicroelectronics
|
$5.0344 | Yes | Active | 32 | 32 MHz | 131072 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
STM32L151RBH6ADTR
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 32 MHz | 131072 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
STM32L151RBH6AD
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 32 MHz | 131072 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
STM32L151RBH6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.A.2 | 8542.31.00.01 |