Parametric results for: STM32L151VBH6 under Microcontrollers

Filter Your Search

1 - 10 of 10 results

All Filters
|
-
Manufacturer Part Number: stm32l151vbh6
Select parts from the table below to compare.
Compare
Compare
package
STM32L151VBH6A
STMicroelectronics
Check for Price Yes Active 32 32 MHz 131072 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PBGA-B100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, Compliant 3A991.A.2 8542.31.00.01
package
STM32L151VBH6D
STMicroelectronics
Check for Price Yes Not Recommended 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, BGA100,12X12,20 Compliant 3A991.A.2 8542.31.00.01 BGA 100
package
STM32L151VBH6ATR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 131072 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PBGA-B100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, Compliant 3A991.a.2 8542.31.00.25
package
STM32L151VBH6TR
STMicroelectronics
Check for Price Yes Not Recommended 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, BGA100,12X12,20 Compliant 3A991.A.2 8542.31.00.01 BGA 100
package
STM32L151VBH6T
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 32 MHz 24 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V NOT SPECIFIED NOT SPECIFIED 100 VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 7 mm 7 mm VFBGA, Compliant 8542.31.00.01
package
STM32L151VBH6DTR
STMicroelectronics
Check for Price Yes Yes Active Unconfirmed 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, BGA100,12X12,20 Compliant 3A991.a.2 8542.31.00.25 BGA 100
package
STM32L151VBH6
STMicroelectronics
Check for Price Yes Not Recommended 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B100 Not Qualified e2 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY VFBGA BGA100,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, BGA100,12X12,20 Compliant 3A991.A.2 8542.31.00.01 BGA 100
package
STM32L151VBH6ADTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 32 MHz 131072 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, Compliant 3A991.a.2 8542.31.00.25
package
STM32L151VBH6TTR
STMicroelectronics
Check for Price Active Unconfirmed 32 32 MHz 24 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V 100 VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 7 mm 7 mm VFBGA, Unknown 8542.31.00.01
package
STM32L151VBH6AD
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 32 MHz 131072 32 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm VFBGA, Compliant 3A991.a.2 8542.31.00.25