Filter Your Search
1 - 3 of 3 results
|
|
STM32L412RBT6P
STMicroelectronics
|
$3.8783 | Yes | Active | MICROCONTROLLER, RISC | 3A991.A.2 | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
STM32L412RBT6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 131072 | 40960 | CORTEX-M4 | 48 MHz | 52 | 8 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 1.32 V | 1.1 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 3A991.a.2 | 8542.31.00.25 | 2018-11-19 | ||
|
|
STM32L412RBT6PXXX
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 32 | 80 MHz | 131072 | 40960 | CORTEX-M4 | 48 MHz | 52 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 3A991.a.2 | 8542.31.00.25 | 2018-11-19 |