Parametric results for: STM32L412RBT6PU under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: stm32l412rbt6p
Select parts from the table below to compare.
Compare
Compare
STM32L412RBT6P
STMicroelectronics
$3.7821 Buy Yes Active MICROCONTROLLER, RISC 3A991.A.2 8542.31.00.30
STM32L412RBT6PTR
STMicroelectronics
Check for Price Buy Yes Active 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 1.1 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 1.32 V 1.1 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412RBT6PXXX
STMicroelectronics
Check for Price Buy Yes Active Unconfirmed 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.a.2 8542.31.00.25 2018-11-19