Parametric results for: STM32L412RBT6PXXX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32l412rbt6pxxx
Select parts from the table below to compare.
Compare
Compare
STM32L412RBT6PXXX
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 3A991.a.2 8542.31.00.25 2018-11-19