Filter Your Search
1 - 3 of 3 results
|
|
STM32L4P5CGT6P
STMicroelectronics
|
$10.3436 Buy | Yes | Active | MICROCONTROLLER, RISC | , | Compliant | 3A991.A.2 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
STM32L4P5CGT6PXXX
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 120 MHz | 1048576 | 458752 | CORTEX-M4 | 48 MHz | 38 | 14 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 5 | 8 | 8 | YES | FLASH | 26 mA | 3.6 V | 1.8 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LFQFP, QFP48,.35SQ,20 | Compliant | 3A991.a.2 | 8542.31.00.25 | 2020-04-08 | ||
|
|
STM32L4P5CGT6PTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 120 MHz | 1048576 | 458752 | CORTEX-M4 | 48 MHz | 38 | 14 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 5 | 8 | 8 | YES | FLASH | 26 mA | 3.6 V | 1.8 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LFQFP, QFP48,.35SQ,20 | Compliant | 3A991.a.2 | 8542.31.00.25 | 2020-04-08 |