Filter Your Search
1 - 10 of 10 results
|
STMM-105-01-F-D-SM-TR
Samtec Inc
|
$2.5464 | Yes | Active | 10 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
STMM-105-01-F-D-SM-K-TR
Samtec Inc
|
$2.7058 | Yes | Active | 10 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.66 mm | 3u inch | SURFACE MOUNT | 0.257 inch | 0.24 inch | 0.638 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
STMM-105-01-F-D-SM-M-TR
Samtec Inc
|
$2.7400 | Yes | Active | 10 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
STMM-105-01-F-D-SM-P-TR
Samtec Inc
|
$2.8225 | Yes | Active | 10 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
STMM-105-01-F-D
Samtec Inc
|
$2.9631 | Yes | Active | 10 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.257 inch | 0.19 inch | 0.637 inch | 0.092 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
STMM-105-01-F-D-SM
Samtec Inc
|
$3.5651 | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | 0.237 inch | 0.19 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
STMM-105-01-F-D-SM-LC
Samtec Inc
|
$4.0346 | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | 0.237 inch | 0.19 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
STMM-105-01-F-D-SM-LC-TR
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.66 mm | 3u inch | SURFACE MOUNT | 0.257 inch | 0.24 inch | 0.638 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
STMM-105-01-F-D-SM-K
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 4.66 mm | 3u inch | SURFACE MOUNT | 0.237 inch | 0.24 inch | 0.633 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
STMM-105-01-F-D-LC
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.237 inch | 0.19 inch | 0.489 inch | 0.105 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |