Filter Your Search
1 - 4 of 4 results
|
STPR1030
Diodes Incorporated
|
Check for Price | Yes | Active | 5 A | 1.5 V | 35 ns | 10 µA | SILICON | 300 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | 300 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | ||||||||||||
|
STPR1030CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | TO-220AB | R-PSFM-T3 | 3 | EAR99 | 8541.10.00.80 | |||||||
|
STPR1030CTW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 A | 1.5 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-3 | EAR99 | 8541.10.00.80 | ||||||||||||
|
STPR1030D
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | TO-220AC | PLASTIC PACKAGE-2 | 3 | EAR99 | 8541.10.00.80 |