Filter Your Search
1 - 3 of 3 results
![]() |
STPS15H100CB
STMicroelectronics
|
$0.5620 | Yes | Active | 7.5 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
![]() |
STPS15H100CBY-TR
STMicroelectronics
|
$0.7340 | Yes | Active | 7.5 A | 890 mV | 3 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 75 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3/2 | 3/2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
![]() |
STPS15H100CB-TR
STMicroelectronics
|
$0.7939 | Yes | Active | 7.5 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |