Filter Your Search
1 - 5 of 5 results
|
STPS20200CT
STMicroelectronics
|
$0.5792 | Yes | Active | 860 mV | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | FAST RECOVERY POWER | 180 A | 1 | R-PSFM-T3 | e3 | TO-220AB | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||
|
STPS20200CFP
STMicroelectronics
|
$1.0811 | Yes | Active | 860 mV | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FAST RECOVERY POWER | 180 A | 1 | R-PSFM-T3 | TO-220AB | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
STPS20200CG-TR
STMicroelectronics
|
$1.2276 | Yes | Active | 860 mV | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SCHOTTKY | FAST RECOVERY POWER | 180 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | |||||||||
|
STPS20200CTN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 860 mV | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | FAST RECOVERY POWER | 180 A | 1 | R-PSFM-T3 | TO-220AB | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | compliant | EAR99 | STMicroelectronics | |||||||||||
|
STPS2020
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 1.25 V | 30 ns | 10 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | 200 V | R-PSFM-T3 | e3 | MIL-STD-202 | TO-220AB | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ITO-220AB, 3 PIN | not_compliant | Diodes Incorporated |