Filter Your Search
1 - 2 of 2 results
|
STPS2060CT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 A | 670 mV | 33 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW CAPACITANCE, LOW NOISE | HIGH VOLTAGE POWER | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
STPS2060
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 1.7 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | 600 V | R-PSFM-T3 | e3 | MIL-STD-202 | TO-220AB | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ITO-220AB, 3 PIN | not_compliant | Diodes Incorporated |