Filter Your Search
1 - 4 of 4 results
|
STPS24045TV
STMicroelectronics
|
$23.5481 | Yes | Active | 120 A | 670 mV | 1.5 A | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 1.5 kA | 1 | 45 V | Not Qualified | R-PUFM-X4 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | PLASTIC, ISOTOP-4 | 4 | ISOTOP | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||
|
STPS24045TV
Microchip Technology Inc
|
Check for Price | Active | 160 A | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 2.5 kA | 1 | Not Qualified | R-PUFM-X4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | SOT-227, 4 PIN | compliant | ||||||||||||||||
|
STPS24045TV
Microsemi Corporation
|
Check for Price | No | Transferred | 160 A | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 2.5 kA | 1 | Not Qualified | R-PUFM-X4 | e0 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | SOT-227 | SOT-227, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
STPS24045T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 910 mV | 2 mA | NO | 45 V | 45 V | 150 °C | -65 °C | STMICROELECTRONICS | compliant | EAR99 |