Filter Your Search
1 - 8 of 8 results
|
STPS640CB-TR
STMicroelectronics
|
$0.4177 | Yes | Active | 3 A | 570 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS640CB
STMicroelectronics
|
$0.6847 | Yes | Obsolete | 3 A | 570 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS640CT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 A | 570 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | |||||||||||
|
STPS640CSFY
STMicroelectronics
|
Check for Price | Yes | Active | 3 A | 580 mV | 75 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 120 A | 1 | 40 V | R-PDSO-F3 | AEC-Q101 | TO-277A | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMC, 3 PIN | compliant | STMicroelectronics | 2020-10-29 | |||||||||||
|
STPS640CM
STMicroelectronics
|
Check for Price | Obsolete | 3 A | 840 mV | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | GENERAL PURPOSE | 75 A | 150 °C | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
STPS640CFP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 A | 630 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | ||||||||||||
|
STPS640CBY-TR
STMicroelectronics
|
Check for Price | Yes | Active | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 75 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-252AA | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||||||
|
STPS640CF
STMicroelectronics
|
Check for Price | No | Obsolete | 3 A | 570 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSFM-T3 | e0 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 |